Legion MFR01-A2M02L12S-R
| Manufacturer |
Legion
Asian Brands |
| Mfr. Part # | MFR01-A2M02L12S-R |
| LCSC Part # | C19077033 |
| Package | Through Hole |
| Customer # | |
| Description | 45° 4 1 8A 250V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Legion | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 196 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5918 | $ 0.59 |
10+ | $ 0.476 | $ 4.76 |
30+ | $ 0.4189 | $ 12.57 |
100+ | $ 0.3618 | $ 36.18 |
500+ | $ 0.3269 | $ 163.45 |
1,000+ | $ 0.3094 | $ 309.40 |
Standard Packaging 196/Full
Bag | ||
Better price for more quantity?
$