KYX KZA8000
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | KZA8000 |
| LCSC Part # | C19076923 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 8MHz 5000ppm 3000ppm 30Ω Through Hole,P=5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | KYX | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2971 $ 0.1189 | $ 0.59 |
50+ | $ 0.2315 $ 0.0926 | $ 4.63 |
150+ | $ 0.2034 $ 0.0814 | $ 12.21 |
500+ | $ 0.1683 $ 0.0674 | $ 33.70 |
2,500+ | $ 0.1526 $ 0.0611 | $ 152.75 |
5,000+ | $ 0.1433 $ 0.0574 | $ 287.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$