KYX KUS050002030
| Manufacturer | KYXAsian Brands |
| MPN | KUS050002030 |
| LCSC Part # | C19076825 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 5MHz 20pF TH |
| Datasheet | KYX KUS050002030 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 5MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 115
115 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1152$ 0.0116 | $ 0.06 |
| 50+ | $ 0.0918$ 0.0092 | $ 0.46 |
| 200+ | $ 0.0801$ 0.0081 | $ 1.62 |
| 400+ | $ 0.0713$ 0.0072 | $ 2.88 |
| 2,400+ | $ 0.0643$ 0.0065 | $ 15.60 |
| 5,000+ | $ 0.0607$ 0.0061 | $ 30.50 |
Standard Packaging200/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 150Ω | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 5MHz |
Help & FeedbackShow similar products (0) >
C19076825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



