COILMX MACM5045-501
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM5045-501 |
| LCSC Part # | C19076709 |
| Package | SMD,5x4.5mm |
| Customer # | |
| Key Attributes | CMC 4A 500Ω SMD |
| Description | Common Mode Choke Surface Mount 5x4.5x2.5mm 500Ω@100MHz 4A DCR 26.6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD,5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
250 
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2139 | $ 1.07 |
50+ | $ 0.1693 | $ 8.47 |
150+ | $ 0.1501 | $ 22.52 |
500+ | $ 0.1262 | $ 63.10 |
2,500+ | $ 0.1156 | $ 289.00 |
5,000+ | $ 0.1092 | $ 546.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$