TI SN74LV04ADR
| Manufacturer | |
| MPN | SN74LV04ADR |
| LCSC Part # | C190764 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SN74LV04A Hex Inverters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This hex inverter is designed for 2-V to 5.5-V VCC operation. The SN74LV04A device contains six independent inverters. This device perform the Boolean function Y = A̅.
Features
AI Translation
- 2-V to 5.5-V VCC Operation
- Max tpd of 6.5 ns at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules; Digital PLC/DCS Inputs
- Servers Tests and Measurement
In-Stock: 505
505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4314 | $ 2.16 |
| 50+ | $ 0.3574 | $ 17.87 |
| 150+ | $ 0.3257 | $ 48.86 |
| 500+ | $ 0.2862 | $ 143.10 |
| 2,500+ | $ 0.2475 | $ 618.75 |
| 5,000+ | $ 0.2369 | $ 1184.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This hex inverter is designed for 2-V to 5.5-V VCC operation. The SN74LV04A device contains six independent inverters. This device perform the Boolean function Y = A̅.
Features
AI Translation
- 2-V to 5.5-V VCC Operation
- Max tpd of 6.5 ns at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25°C
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Partial-Power-Down Mode Operation
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules; Digital PLC/DCS Inputs
- Servers Tests and Measurement
C190764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



