Knowles 2220J5000560JFT
| Manufacturer | |
| MPN | 2220J5000560JFT |
| LCSC Part # | C1907044 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 56pF C0G ±5% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J5000560JFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1495 | $ 1.15 |
| 200+ | $ 0.4456 | $ 89.12 |
| 500+ | $ 0.4297 | $ 214.85 |
| 1,000+ | $ 0.4218 | $ 421.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J5000560JCR | Knowles | 2220 | 0 | $ 1.8723 | ||
| 2220J5000560JFR | Knowles | 2220 | 0 | $ 2.7521 | ||
| 2220Y5000560JFT | Knowles | 2220 | 0 | $ 1.1527 | ||
| 2220Y5000560JFR | Knowles | 2220 | 0 | $ 2.7845 | ||
| 2220J6300560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220Y1K00560JFR | Knowles | 2220 | 0 | $ 2.627 | ||
| 2220J1K00560JFT | Knowles | 2220 | 0 | $ 1.1495 | ||
| 2220Y1K00560JFT | Knowles | 2220 | 0 | $ 1.1527 | ||
| 2220J1K00560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220J1K50560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220J2K00560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220J2K50560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220J5K00560JCT | Knowles | 2220 | 0 | $ 0.4185 | ||
| 2220Y5000560GCT | Knowles | 2220 | 0 | $ 1.5031 | ||
| 2220J5000560GFT | Knowles | 2220 | 0 | $ 1.9089 | ||
| 2220Y5000560GFR | Knowles | 2220 | 0 | $ 5.5195 | ||
| 2220J5000560GFR | Knowles | 2220 | 0 | $ 5.3543 | ||
| 2220J5000560GCT | Knowles | 2220 | 0 | $ 1.4999 | ||
| 2220J1K00560GCT | Knowles | 2220 | 0 | $ 0.685 | ||
| 2220Y1K00560GCT | Knowles | 2220 | 0 | $ 0.7753 |

