Knowles 1825Y0250391JCR
| Manufacturer | |
| MPN | 1825Y0250391JCR |
| LCSC Part # | C1906306 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390pF ±5% 25V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7104 | $ 2.71 |
| 200+ | $ 1.0496 | $ 209.92 |
| 500+ | $ 1.0126 | $ 506.30 |
| 1,000+ | $ 0.994 | $ 994.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y0250391JCT | Knowles | 1825 | 0 | $ 2.9474 | ||
| 1825J0250391JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825J0500391JCR | Knowles | 1825 | 0 | $ 2.5915 | ||
| 1825Y0500391JCT | Knowles | 1825 | 0 | $ 2.9046 | ||
| 1825Y0500391JCR | Knowles | 1825 | 0 | $ 2.6703 | ||
| 1825J0500391JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| VJ1825A391JBAAT4X | VISHAY | 1825 | 0 | $ 3.9161 | ||
| 1825J0630391JCR | Knowles | 1825 | 0 | $ 2.5915 | ||
| 1825J0630391JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825Y0630391JCR | Knowles | 1825 | 0 | $ 2.6703 | ||
| 1825J1000391JCR | Knowles | 1825 | 0 | $ 2.5591 | ||
| 1825Y1000391JCR | Knowles | 1825 | 0 | $ 2.6378 | ||
| 1825J1000391JCT | Knowles | 1825 | 0 | $ 0.7246 | ||
| 1825Y1000391JCT | Knowles | 1825 | 0 | $ 0.7397 | ||
| 1825J2000391JCR | Knowles | 1825 | 0 | $ 2.769 | ||
| 1825J2000391JCT | Knowles | 1825 | 0 | $ 0.5137 | ||
| 1825Y2000391JCT | Knowles | 1825 | 0 | $ 0.574 | ||
| VJ1825A391JBCAT4X | VISHAY | 1825 | 0 | $ 1.6557 | ||
| 1825J2500391JCT | Knowles | 1825 | 0 | $ 0.5137 | ||
| 1825Y2500391JCR | Knowles | 1825 | 0 | $ 2.8745 |

