Knowles 1812JA256P80DCTSY2
| Manufacturer | |
| MPN | 1812JA256P80DCTSY2 |
| LCSC Part # | C1904890 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 6.8pF C0G 250V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812JA256P80DCTSY2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4926 | $ 1.49 |
| 200+ | $ 0.5789 | $ 115.78 |
| 500+ | $ 0.5572 | $ 278.60 |
| 1,000+ | $ 0.548 | $ 548.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA256P80CCRSY2 | Knowles | 1812 | 0 | $ 1.9556 | ||
| 1812JA256P80CCRPY2 | Knowles | 1812 | 0 | $ 1.9186 | ||
| 1812YA256P80CCRPY2 | Knowles | 1812 | 0 | $ 2.0328 | ||
| 1812YA256P80CCTSY2 | Knowles | 1812 | 0 | $ 2.1069 | ||
| 1812JA256P80CCTPY2 | Knowles | 1812 | 0 | $ 2.0668 | ||
| 1812YA256P80CCTPY2 | Knowles | 1812 | 0 | $ 2.1516 | ||
| 1812YA256P80DCTPY2 | Knowles | 1812 | 0 | $ 1.7365 | ||
| 1812JA256P80DCRPY2 | Knowles | 1812 | 0 | $ 1.4926 | ||
| 1812YA256P80DCRSY2 | Knowles | 1812 | 0 | $ 0.937 | ||
| 1812YA256P80DCTSY2 | Knowles | 1812 | 0 | $ 1.0095 |

