Knowles 1812J5000390GAT
| Manufacturer | |
| MPN | 1812J5000390GAT |
| LCSC Part # | C1902659 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 39pF ±2% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J5000390GAT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7658 | $ 0.77 |
| 200+ | $ 0.2965 | $ 59.30 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J5000390GCT | Knowles | 1812 | 0 | $ 0.6311 | ||
| 1812Y5000390GCR | Knowles | 1812 | 0 | $ 1.6547 | ||
| 1812J5000390GFR | Knowles | 1812 | 0 | $ 2.36 | ||
| 1812Y5000390GAR | Knowles | 1812 | 0 | $ 2.4326 | ||
| 1812Y5000390GFR | Knowles | 1812 | 0 | $ 2.4326 | ||
| 1812Y5000390GAT | Knowles | 1812 | 0 | $ 2.5746 | ||
| 1812J5000390GFT | Knowles | 1812 | 0 | $ 0.7738 | ||
| 1812Y5000390GCT | Knowles | 1812 | 0 | $ 0.6342 | ||
| GA1812A390GXEAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A390GXEAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A390GBEAR31G | VISHAY | 1812 | 0 | $ 0.3349 | ||
| GA1812A390GBEAT31G | VISHAY | 1812 | 0 | $ 2.0627 | ||
| 1812N390G501CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812J6300390GAT | Knowles | 1812 | 0 | $ 0.6057 | ||
| 1812Y6300390GAR | Knowles | 1812 | 0 | $ 2.1023 | ||
| 1812Y6300390GAT | Knowles | 1812 | 0 | $ 0.62 | ||
| 1812J6300390GCR | Knowles | 1812 | 0 | $ 0.866 | ||
| 1812Y6300390GCR | Knowles | 1812 | 0 | $ 0.8938 | ||
| GA1812A390GBLAR31G | VISHAY | 1812 | 0 | $ 0.3349 | ||
| GA1812A390GBLAT31G | VISHAY | 1812 | 0 | $ 0.3324 |

