Knowles 0805J1000910FQT
| Manufacturer | |
| MPN | 0805J1000910FQT |
| LCSC Part # | C1902283 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 91pF ±1% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 91pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5174 | $ 2.52 |
| 200+ | $ 0.974 | $ 194.80 |
| 500+ | $ 0.94 | $ 470.00 |
| 1,000+ | $ 0.923 | $ 923.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 91pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C910F1HAC7800 | KEMET | 0805 | 0 | $ 0.0408 | ||
| C0805C910F1HACAUTO | KEMET | 0805 | 0 | $ 0.0465 | ||
| C0805X910F1HAC7800 | KEMET | 0805 | 0 | $ 0.0641 | ||
| C0805X910F1HACAUTO | KEMET | 0805 | 0 | $ 0.072 | ||
| C0805C910F1GACTU | KEMET | 0805 | 0 | $ 0.3151 | ||
| C0805C910F1GAC7800 | KEMET | 0805 | 0 | $ 0.396 | ||
| 0805Y1000910FQT | Knowles | 0805 | 0 | $ 2.4665 | ||
| CDR31BP910BFZSAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| CDR31BP910BFZMAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| VJ0805D910FXBAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FXBAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FXBAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FLBAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FLBAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| 0805Y2000910FUT | Knowles | 0805 | 0 | $ 2.4665 | ||
| 0805Y2000910FQT | Knowles | 0805 | 0 | $ 2.4665 | ||
| 0805J2000910FQT | Knowles | 0805 | 0 | $ 2.5174 | ||
| VJ0805D910FXCAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FXCAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D910FLCAP | VISHAY | 0805 | 0 | $ 1.0774 |

