Knowles 1808J0500103FFR
| Manufacturer | |
| MPN | 1808J0500103FFR |
| LCSC Part # | C1901734 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10nF C0G ±1% 50V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0500103FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5591 | $ 2.56 |
| 200+ | $ 0.991 | $ 198.20 |
| 500+ | $ 0.9555 | $ 477.75 |
| 1,000+ | $ 0.9385 | $ 938.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500103FFT | Knowles | 1808 | 0 | $ 1.6955 | ||
| 1808J0630103FFT | Knowles | 1808 | 0 | $ 1.6955 | ||
| 1808Y0630103FFT | Knowles | 1808 | 0 | $ 1.6939 | ||
| 1808Y0630103FFR | Knowles | 1808 | 0 | $ 2.6378 | ||
| 1808J1000103FCR | Knowles | 1808 | 0 | $ 2.3523 | ||
| 1808J1000103FFT | Knowles | 1808 | 0 | $ 2.8328 | ||
| 1808J1000103FFR | Knowles | 1808 | 0 | $ 3.4852 | ||
| 1808Y1000103FFT | Knowles | 1808 | 0 | $ 2.8297 | ||
| 1808J1000103FCT | Knowles | 1808 | 0 | $ 2.184 | ||
| 1808Y0500103KCT | Knowles | 1808 | 0 | $ 0.232 | ||
| 1808J0500103GCT | Knowles | 1808 | 0 | $ 0.3487 | ||
| 1808Y0630103KCT | Knowles | 1808 | 0 | $ 0.232 | ||
| 1808J0630103GCT | Knowles | 1808 | 0 | $ 0.3487 | ||
| 1808Y0630103GCT | Knowles | 1808 | 0 | $ 0.395 | ||
| 1808J1000103GFR | Knowles | 1808 | 0 | $ 1.7241 | ||
| 1808Y1000103GCT | Knowles | 1808 | 0 | $ 1.0941 | ||
| 1808J0500103FCR | Knowles | 1808 | 0 | $ 1.0744 | ||
| 1808J0500103FCT | Knowles | 1808 | 0 | $ 0.6993 | ||
| 1808Y0500103FCT | Knowles | 1808 | 0 | $ 0.7929 | ||
| 1808J0630103FCR | Knowles | 1808 | 0 | $ 1.0744 |

