RUILON NTC6D-9
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | NTC6D-9 |
| LCSC Part # | C190085 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 6Ω TH |
| Description | NTC Thermistor 6Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RUILON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,250
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0561 $ 0.0533 | $ 0.53 |
100+ | $ 0.0445 $ 0.0423 | $ 4.23 |
500+ | $ 0.0379 $ 0.0361 | $ 18.05 |
1,000+ | $ 0.0336 $ 0.0320 | $ 32.00 |
5,000+ | $ 0.0301 $ 0.0286 | $ 143.00 |
10,000+ | $ 0.0284 $ 0.0270 | $ 270.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$