ADI LT1616ES6#TRPBF
| Manufacturer | |
| Mfr. Part # | LT1616ES6#TRPBF |
| LCSC Part # | C190022 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | 600mA, 1.4MHz Step-Down Switching Regulator in SOT-23 |
| Description | 1.4MHz Step-down type Adjustable 1.25V~21.75V 600mA TSOT-23-6L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
39
39
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6173 | $ 4.62 |
10+ | $ 3.9805 | $ 39.81 |
30+ | $ 3.6033 | $ 108.10 |
100+ | $ 3.2212 | $ 322.12 |
500+ | $ 3.0454 | $ 1522.70 |
1,000+ | $ 2.9648 | $ 2964.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$