TI LMR16020PDDAR
| Manufacturer | |
| MPN | LMR16020PDDAR |
| LCSC Part # | C190006 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 60V, 2A Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~50V | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR16020 is a 60V, 2A step-down regulator with an integrated high-side MOSFET. The device features a wide input voltage range of 4.3V to 60V, making it suitable for regulating unregulated power supplies across a variety of applications from industrial to automotive. The regulator's quiescent current of 40µA in sleep mode makes it ideal for battery-powered systems. A ultra-low shutdown current of 1µA further extends battery life. The regulator's wide adjustable switching frequency range allows optimization of either efficiency or external component size. Internal loop compensation eliminates the tedious task of designing loop compensation components while minimizing the number of external components. A precision enable input simplifies regulator control and system power sequencing. In addition, the device incorporates multiple protection features: cycle-by-cycle current limiting, thermal sensing and thermal shutdown protection against excessive power dissipation, and output overvoltage protection. The LMR16020 is available in an 8-pin HSOIC package with an exposed pad for low thermal resistance.
Features
- Input voltage range: 4.3V to 60V
- 2A continuous output current
- 40µA ultra-low quiescent current
- 155mΩ high-side MOSFET
- Current mode control
- Adjustable switching frequency: 200kHz to 2.5MHz
- Synchronization with external clock frequency
- Internal compensation for ease of use
- High duty cycle operation support
- Precision enable pin
- Power good flag
- Shutdown current: 1µA
- Thermal protection, overvoltage protection, and short-circuit protection
- 8-pin HSOIC PowerPAD package
Applications
- Automotive battery regulation
- Industrial power supplies
- Telecom and data communication systems
- General-purpose wide input voltage regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6783 | $ 0.68 |
| 10+ | $ 0.5645 | $ 5.65 |
| 30+ | $ 0.5059 | $ 15.18 |
| 100+ | $ 0.4506 | $ 45.06 |
| 500+ | $ 0.4164 | $ 208.20 |
| 1,000+ | $ 0.3985 | $ 398.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~50V | |
| Output Current | 2A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR16020 is a 60V, 2A step-down regulator with an integrated high-side MOSFET. The device features a wide input voltage range of 4.3V to 60V, making it suitable for regulating unregulated power supplies across a variety of applications from industrial to automotive. The regulator's quiescent current of 40µA in sleep mode makes it ideal for battery-powered systems. A ultra-low shutdown current of 1µA further extends battery life. The regulator's wide adjustable switching frequency range allows optimization of either efficiency or external component size. Internal loop compensation eliminates the tedious task of designing loop compensation components while minimizing the number of external components. A precision enable input simplifies regulator control and system power sequencing. In addition, the device incorporates multiple protection features: cycle-by-cycle current limiting, thermal sensing and thermal shutdown protection against excessive power dissipation, and output overvoltage protection. The LMR16020 is available in an 8-pin HSOIC package with an exposed pad for low thermal resistance.
Features
- Input voltage range: 4.3V to 60V
- 2A continuous output current
- 40µA ultra-low quiescent current
- 155mΩ high-side MOSFET
- Current mode control
- Adjustable switching frequency: 200kHz to 2.5MHz
- Synchronization with external clock frequency
- Internal compensation for ease of use
- High duty cycle operation support
- Precision enable pin
- Power good flag
- Shutdown current: 1µA
- Thermal protection, overvoltage protection, and short-circuit protection
- 8-pin HSOIC PowerPAD package
Applications
- Automotive battery regulation
- Industrial power supplies
- Telecom and data communication systems
- General-purpose wide input voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



