LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62135RGXT product image
  • TPS62135RGXT thumbnail 1
  • TPS62135RGXT thumbnail 2
  • TPS62135RGXT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62135RGXTRoHS

Manufacturer
MPN
TPS62135RGXT
LCSC Part #
C189994
Packaging
VQFN-11(2x3)
Customer #
Key Attributes
3V to 17V, 4A High Precision Buck Converter
Datasheetpdf iconTI TPS62135RGXT
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8335$ 2.83
10+$ 2.7665$ 27.67
30+$ 2.7219$ 81.66
100+$ 2.6788$ 267.88
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-11(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output discharge;Hiccup current limiting;Operating status indication;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage800mV~12V
Output Current4A
Quiescent Current18uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS62135 and TPS621351 are highly efficient, easy-to-use synchronous step-down DC-DC converters based on DCS-Control™ topology. The devices feature a wide input voltage range of 3V to 17V, making them ideal for applications powered by multi-cell Li-ion batteries and 12V intermediate power rails. The devices deliver 4A continuous output current. The TPS62135 automatically enters power-save mode at light loads, maintaining high efficiency across the full load range. This makes the devices well-suited for applications requiring networked standby performance, such as ultra-low-power computers. When the MODE pin is set low, the switching frequency automatically adjusts based on the input and output voltages. This technology, called Automatic Efficiency Enhancement (AEE™), maintains high conversion efficiency across the entire operating range. The devices provide 1% output voltage accuracy in PWM mode, enabling power supply designs with high output voltage precision. The typical quiescent current of the device is 18μA. In shutdown mode, the typical device current is 1μA with active output discharge (available on TPS62135 only; output voltage discharge is disabled on TPS621351). The TPS62135 is offered as an adjustable version in a 3mm x 2mm VQFN package.

Features

AI Translation
  • Output voltage accuracy: ±1% (PWM mode)
  • Input voltage range: 3V to 17V
  • Quiescent current: 18μA (typical)
  • Adjustable output voltage range: 0.8V to 12V
  • Soft-start
  • Forced PWM or PWM/PFM operation
  • Typical switching frequency of 2.5MHz in forced PWM operation
  • Precision enable input for user-defined UVLO accurate sequencing
  • 100% duty cycle mode
  • Automatic Efficiency Enhancement AEE™
  • DCS-Control™ topology
  • Active output discharge support
  • Optional HICCUP overcurrent protection
  • Power Good output
  • 3mm x 2mm VQFN package

Applications

AI Translation
  • Standard 12V rail power supply
  • POL for networked standby applications
  • POL power supply from single or multi-cell Li-ion batteries
  • Gaming consoles and SSD drives
  • Mobile and embedded computing