LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK NTCG103JF103F product image
Images for reference only

TDK NTCG103JF103F

Manufacturer
MPN
NTCG103JF103F
LCSC Part #
C189881
Packaging
0402
Customer #
Key Attributes
10kΩ 3380K ±1% 100mW ±1% 0402 NTC Thermistors
DatasheetTDK NTCG103JF103F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.014$ 0.70
500+$ 0.0111$ 5.55
1,500+$ 0.0094$ 14.10
10,000+$ 0.008$ 80.00
20,000+$ 0.0072$ 144.00
50,000+$ 0.0067$ 335.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging0402
Height0.5mm
Resistance @ 25℃10kΩ
Width0.5mm
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
Length1mm
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3380K
Resistance Tolerance±1%
Power(Watts)100mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3435K
B Constant Tolerance±1%

Introduction

AI Translation

NTC thermistors (Negative Temperature Coefficient Thermistors) are oxide sintered bodies composed of 2 to 4 components, including manganese (Mn), nickel (Ni), cobalt (Co), and copper (Cu). An NTC thermistor is a semiconductor resistor with a negative resistance-temperature characteristic and an extremely large rate of change.

Features

AI Translation
  • Series lineup down to ultra-compact 0603 type (1.0×0.6×W0.3×T0.3mm).
  • Lead-free soldering compatible. Featuring lead-free terminal electrodes with Ni-Sn plating, ensuring excellent solderability and solder heat resistance with both conventional eutectic solder and lead-free solders (Sn/Ag/Cu, etc.).
  • Multilayer internal electrode structure enables: wide resistance value–B constant series lineup, excellent post-solder resistance stability, identical resistance-temperature characteristics across all four types (0603, 1005, 1608, 2012), and low stray capacitance for high-frequency applications.

Applications

AI Translation
  • Temperature detection
  • Temperature compensation
  • Cellular phones, tablet terminals
  • Hard disk drives
  • Battery packs