Knowles 2220Y5000153MDT
| Manufacturer | |
| MPN | 2220Y5000153MDT |
| LCSC Part # | C1898150 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 15nF X7R ±20% 500V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7944 | $ 0.79 |
| 200+ | $ 0.3076 | $ 61.52 |
| 500+ | $ 0.2965 | $ 148.25 |
| 1,000+ | $ 0.2918 | $ 291.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J5000153MDR | Knowles | 2220 | 0 | $ 2.1192 | ||
| 2220Y5000153MDR | Knowles | 2220 | 0 | $ 2.1856 | ||
| 2220J5000153MDT | Knowles | 2220 | 0 | $ 0.796 | ||
| 2220Y5000153MXT | Knowles | 2220 | 0 | $ 0.4101 | ||
| 2220J5000153MXT | Knowles | 2220 | 0 | $ 0.344 | ||
| 2220J6300153MXT | Knowles | 2220 | 0 | $ 0.344 | ||
| 2220Y6300153MXT | Knowles | 2220 | 0 | $ 0.4101 | ||
| 2220J1K00153MDR | Knowles | 2220 | 0 | $ 2.3816 | ||
| 2220J1K00153MDT | Knowles | 2220 | 0 | $ 0.9577 | ||
| 2220Y1K00153MDR | Knowles | 2220 | 0 | $ 2.4526 | ||
| 2220Y1K00153MDT | Knowles | 2220 | 0 | $ 0.9973 | ||
| 2220Y1K00153MXT | Knowles | 2220 | 0 | $ 0.4101 | ||
| 2220J1K00153MXT | Knowles | 2220 | 0 | $ 0.344 | ||
| 2220Y1K20153MXR | Knowles | 2220 | 0 | $ 2.1779 | ||
| 2220Y1K20153MXT | Knowles | 2220 | 0 | $ 0.4091 | ||
| 2220J1K20153MXT | Knowles | 2220 | 0 | $ 0.3429 | ||
| 2220Y1K50153MXT | Knowles | 2220 | 0 | $ 0.7753 | ||
| 2220J1K50153MXR | Knowles | 2220 | 0 | $ 2.1115 | ||
| 2220J1K50153MXT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220J2K00153MXT | Knowles | 2220 | 0 | $ 0.7627 |

