Knowles 1825Y0160104KXR
| Manufacturer | |
| MPN | 1825Y0160104KXR |
| LCSC Part # | C1897997 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 16V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3893 | $ 2.39 |
| 200+ | $ 0.9246 | $ 184.92 |
| 500+ | $ 0.8922 | $ 446.10 |
| 1,000+ | $ 0.8767 | $ 876.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C104K5RACTU | KEMET | 1825 | 0 | $ 0.5959 | ||
| C1825C104K5RAC7800 | KEMET | 1825 | 0 | $ 0.7008 | ||
| 1825J0160104KXR | Knowles | 1825 | 0 | $ 2.3183 | ||
| 1825Y0160104KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J0160104KXT | Knowles | 1825 | 0 | $ 0.442 | ||
| 1825J0250104KXT | Knowles | 1825 | 0 | $ 0.442 | ||
| 1825Y0250104KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825Y0500104KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| 1825J0500104KXT | Knowles | 1825 | 0 | $ 0.442 | ||
| 1825J0630104KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J0630104KXT | Knowles | 1825 | 0 | $ 0.442 | ||
| 1825Y0630104KXT | Knowles | 1825 | 0 | $ 0.5439 | ||
| C1825X104K1RACAUTO | KEMET | 1825 | 0 | $ 1.5316 | ||
| C1825C104K1RALTU | KEMET | 1825 | 0 | $ 1.5343 | ||
| C1825X104K1RAC7800 | KEMET | 1825 | 0 | $ 1.1688 | ||
| C1825C104K1RACTU | KEMET | 1825 | 0 | $ 0.7996 | ||
| C1825C104K1RAC7800 | KEMET | 1825 | 0 | $ 1.0046 | ||
| 1825J1000104KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J1000104KXT | Knowles | 1825 | 0 | $ 0.442 | ||
| VJ1825Y104KBBAT4X | VISHAY | 1825 | 0 | $ 0.5777 |

