Knowles 1825Y6300333MXT
| Manufacturer | |
| MPN | 1825Y6300333MXT |
| LCSC Part # | C1897612 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 630V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6025 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.222 | $ 222.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J6300333MXT | Knowles | 1825 | 0 | $ 0.5026 | ||
| 1825Y6300333MXR | Knowles | 1825 | 0 | $ 2.252 | ||
| 1825J1K00333MXT | Knowles | 1825 | 0 | $ 0.5026 | ||
| 1825Y1K00333MXT | Knowles | 1825 | 0 | $ 0.6025 | ||
| 1825J1K20333MXR | Knowles | 1825 | 0 | $ 2.3724 | ||
| 1825J1K20333MXT | Knowles | 1825 | 0 | $ 0.4214 | ||
| 1825Y1K20333MXR | Knowles | 1825 | 0 | $ 2.4449 | ||
| 1825Y1K20333MXT | Knowles | 1825 | 0 | $ 0.5169 | ||
| 1825J1K50333MXR | Knowles | 1825 | 0 | $ 2.3724 | ||
| 1825Y1K50333MXR | Knowles | 1825 | 0 | $ 2.4449 | ||
| 1825Y1K50333MXT | Knowles | 1825 | 0 | $ 0.5169 | ||
| 1825J1K50333MXT | Knowles | 1825 | 0 | $ 0.4214 | ||
| 1825J6300333KXR | Knowles | 1825 | 0 | $ 2.4295 | ||
| 1825Y6300333KXR | Knowles | 1825 | 0 | $ 2.502 | ||
| 1825Y6300333KXT | Knowles | 1825 | 0 | $ 0.6231 | ||
| 1825J6300333KXT | Knowles | 1825 | 0 | $ 0.5302 | ||
| VJ1825Y333KBLAT4X | VISHAY | 1825 | 0 | $ 0.7628 | ||
| C1825C333KDRACTU | KEMET | 1825 | 0 | $ 1.1037 | ||
| C1825C333KDRAC7800 | KEMET | 1825 | 0 | $ 1.3864 | ||
| 1825Y1K00333KXT | Knowles | 1825 | 0 | $ 0.6231 |

