DIODES DGD05473FN-7
| Manufacturer | |
| MPN | DGD05473FN-7 |
| LCSC Part # | C189752 |
| Packaging | DFN3030-10-EP |
| Customer # | |
| Key Attributes | High-frequency high-side and low-side gate drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | DFN3030-10-EP | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 23ns | |
| Quiescent Current | 130uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 16ns | |
| Fall Time | 12ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DGD05473 is a high - frequency gate driver capable of driving nchannel MOSFETs. The floating high - side driver is rated up to 50V. The DGD05473 logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. UVLO for high - side and low - side will protect a MOSFET with loss of supply. To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs from being on at the same time. Fast and well - matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design, using smaller associated components. To minimize space, an internal bootstrap diode is included. The DGD05473 is offered in the V - DFN3030 - 10 (Standard) package and operates over an extended - 40°C to +125°C temperature range.
Features
- 50V Floating High - Side Driver
- Drives Two N - Channel MOSFETs in a Half - Bridge Configuration
- 1.5A Source / 2.5A Sink Output Current Capability
- Internal Bootstrap Diode Included
- Undervoltage Lockout for High - Side and Low - Side Drivers
- Delay Matching Maximum of 5ns
- Propagation Delay Typical of 20ns
- Logic Input (HIN, LIN, and EN) 3 - 3V Capability
- Ultra - Low Standby Currents (< 1μA)
- Extended Temperature Range: - 40°C to +125°C
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- DC - DC converters
- Motor controls
- Battery - powered hand tools
- eCig devices
- Class - D power amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2933 | $ 1.29 |
| 10+ | $ 1.0353 | $ 10.35 |
| 30+ | $ 0.9071 | $ 27.21 |
| 100+ | $ 0.7789 | $ 77.89 |
| 500+ | $ 0.7027 | $ 351.35 |
| 1,000+ | $ 0.6637 | $ 663.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DIODES | |
| Packaging | DFN3030-10-EP | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 23ns | |
| Quiescent Current | 130uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 16ns | |
| Fall Time | 12ns | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DGD05473 is a high - frequency gate driver capable of driving nchannel MOSFETs. The floating high - side driver is rated up to 50V. The DGD05473 logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. UVLO for high - side and low - side will protect a MOSFET with loss of supply. To protect MOSFETs, cross conduction prevention logic prevents the HO and LO outputs from being on at the same time. Fast and well - matched propagation delays allow a higher switching frequency, enabling a smaller, more compact power switching design, using smaller associated components. To minimize space, an internal bootstrap diode is included. The DGD05473 is offered in the V - DFN3030 - 10 (Standard) package and operates over an extended - 40°C to +125°C temperature range.
Features
- 50V Floating High - Side Driver
- Drives Two N - Channel MOSFETs in a Half - Bridge Configuration
- 1.5A Source / 2.5A Sink Output Current Capability
- Internal Bootstrap Diode Included
- Undervoltage Lockout for High - Side and Low - Side Drivers
- Delay Matching Maximum of 5ns
- Propagation Delay Typical of 20ns
- Logic Input (HIN, LIN, and EN) 3 - 3V Capability
- Ultra - Low Standby Currents (< 1μA)
- Extended Temperature Range: - 40°C to +125°C
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- DC - DC converters
- Motor controls
- Battery - powered hand tools
- eCig devices
- Class - D power amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



