Ckmtw R-RJ11R04P-A802
| Manufacturer | CkmtwAsian Brands |
| MPN | R-RJ11R04P-A802 |
| LCSC Part # | C189737 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ11 TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| LED | Non-LED | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 16,535
16,535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1696 | $ 0.85 |
| 50+ | $ 0.134 | $ 6.70 |
| 170+ | $ 0.1171 | $ 19.91 |
| 510+ | $ 0.098 | $ 49.98 |
| 2,550+ | $ 0.0896 | $ 228.48 |
| 4,930+ | $ 0.0845 | $ 416.59 |
Standard Packaging170/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Connector Type | RJ11 Jack | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Mounting Type | Right Angle | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| LED | Non-LED | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

