LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bosch BMI055 product image
  • BMI055 thumbnail 1
  • BMI055 thumbnail 2
  • BMI055 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Bosch BMI055RoHS

Manufacturer
MPN
BMI055
LCSC Part #
C189620
Packaging
LGA-16(3x4.5)
Customer #
Key Attributes
Small, versatile 6DoF sensor module
Datasheetpdf iconBosch BMI055
In-Stock: 336
336 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1658$ 7.17
10+$ 6.2945$ 62.95
30+$ 5.7775$ 173.33
100+$ 5.0265$ 502.65
500+$ 4.7843$ 2392.15
1,000+$ 4.6754$ 4675.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Accelerometers
ManufacturerBosch
PackagingLGA-16(3x4.5)
Accelerometer Sensing AxisX,Y,Z
Output Bits12bit;16bit
Cache Size-
FeaturesMotion event detection
Standby Current62uA
Acceleration Measurement Range (MAX)±16g

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The BMI055 is an inertial measurement unit (IMU) for the detection of movements and rotations in 6 degrees of freedom (6DoF). It reflects the full functionality of a triaxial, low-g acceleration sensor and at the same time it is capable to measure angular rates. Both - acceleration and angular rate - in three perpendicular room dimensions, the x-, y- and z-axis. The BMI055 is designed to meet all requirements for consumer applications such as gaming and pointing devices, HMI and image stabilization (DSC and camera-phone). It also senses tilt, motion, inactivity and shock vibration in cell phones, handhelds, computer peripherals, manmachine interfaces, virtual reality features and game controllers. An evaluation circuitry (ASIC) converts the output of the micro-electromechanical sensing structures (MEMS), developed, produced and tested in BOSCH facilities. The corresponding chip-sets are packed into one single LGA 3.0mmx4.5mmx0.95mm housing. For optimum system integration the BMI055 is fitted with digital bi-directional SPI and I²C interfaces. To provide maximum performance and reliability each device is tested and ready-to-use calibrated. Package and interfaces of the BMI055 have been defined to match a multitude of hardware requirements. Since the sensor features a small footprint, a flat package and very low power consumption it is ingeniously suited for mobile-phone and tablet PC applications. The BMI055 offers a variable VDDIO voltage range from 1.2V to 3.6V and can be programmed to optimize functionality, performance and power consumption in customer specific applications. In addition it features on-chip interrupt controllers enabling motion-based applications without use of a microcontroller.

Features

AI Translation
  • 2 inertial sensors in one device
  • Small package
  • Common voltage supplies
  • Digital interface
  • Smart operation and integration
  • Consumer electronics suite an advanced triaxial 16bit gyroscope and a versatile, leading edge triaxial 12bit accelerometer for reduced PCB space and simplified signal routing
  • LGA package 16 pins footprint 3.0x4.5mm² height 0.95mm
  • VDD voltage range: 2.4V to 3.6V
  • SPI (4-wire, 3-wire), I²C, 4 interrupt pins
  • VDDIO voltage range: 1.2V to 3.6V
  • Gyroscope and accelerometer can be operated individually
  • MSL1, RoHS compliant, halogen-free
  • Operating temperature -40℃ ... +85℃
  • 9DoF software compatible
  • Programmable functionality
  • On-chip FIFO
  • On-chip interrupt controller
  • Acceleration ranges ±2g / ±4g / ±8g / ±16g
  • Low-pass filter bandwidths 1kHz - <8Hz
  • Integrated FIFO with a depth of 32 frames
  • Motion-triggered interrupt-signal generation for new data - any-motion (slope) detection - tap sensing (single tap / double tap) - orientation- & motion inactivity recognition - flat/low-g/high-g detection
  • factory trimmed, 8-bit, typical slope 0.5K/LSB
  • 130μA current consumption, 1.3ms wake-up time, advanced features for system power management
  • On-chip temperature sensor
  • Ultra-low power IC
  • Ranges switchable from ±125°/s to ±2000°/s
  • Low-pass filter bandwidths 230Hz - 12Hz
  • Fast and slow offset controller (FOC and SOC)
  • Integrated FIFO with a depth of 100 frames
  • Motion-triggered interrupt-signal generation for new data - any-motion (slope) detection
  • high rate <5mA current consumption, 30ms start-up time
  • wake-up time in fast power-up mode only 10ms

Applications

AI Translation
  • Advanced gaming & HMI
  • Advanced gesture recognition
  • Indoor navigation
  • Image stabilization
  • Display profile switching
  • Advanced system power management for mobile applications
  • Menu scrolling, tap / double tap sensing
  • Pedometer / stop counting
  • Free-fall detection
  • E-compass tilt compensation
  • Drop detection for warranty logging