LRC LBC846BPDW1T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBC846BPDW1T1G |
| LCSC Part # | C189598 |
| Package | SOT-363(SC-88) |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 65V 100mA SOT-363(SC-88) |
| Description | Bipolar (BJT) Transistor NPN+PNP 65V 100mA 100MHz 380mW Surface Mount SOT-363(SC-88) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-363(SC-88) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
88,380
88,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0302 | $ 0.60 |
200+ | $ 0.0236 | $ 4.72 |
600+ | $ 0.0199 | $ 11.94 |
3,000+ | $ 0.0177 | $ 53.10 |
9,000+ | $ 0.0158 | $ 142.20 |
21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$