HIWA FDFN2-250
| Manufacturer | HIWAAsian Brands |
| MPN | FDFN2-250 |
| LCSC Part # | C189550 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Specification | 6.35 | |
| Current Rating (Max) | 15A | |
| Tail Diameter | 4.5mm | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 14~16 | |
| Length of Fit | 7.3mm | |
| Overall Length | 22mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.5~2.5 | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Specification | 6.35 | |
| Current Rating (Max) | 15A | |
| Tail Diameter | 4.5mm | |
| Jacket Type | Fully insulated |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~16 | |
| Length of Fit | 7.3mm | |
| Overall Length | 22mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.5~2.5 | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 1,365
1,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1196 | $ 0.60 |
| 50+ | $ 0.0939 | $ 4.70 |
| 150+ | $ 0.081 | $ 12.15 |
| 1,000+ | $ 0.0713 | $ 71.30 |
| 2,000+ | $ 0.0636 | $ 127.20 |
| 5,000+ | $ 0.0597 | $ 298.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Specification | 6.35 | |
| Current Rating (Max) | 15A | |
| Tail Diameter | 4.5mm | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 14~16 | |
| Length of Fit | 7.3mm | |
| Overall Length | 22mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.5~2.5 | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Specification | 6.35 | |
| Current Rating (Max) | 15A | |
| Tail Diameter | 4.5mm | |
| Jacket Type | Fully insulated |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~16 | |
| Length of Fit | 7.3mm | |
| Overall Length | 22mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.5~2.5 | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



