Broadcom HLMP-6500-F0010
| Manufacturer | |
| MPN | HLMP-6500-F0010 |
| LCSC Part # | C189230 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1mcd~7mcd 569nm Green 2.1V -40℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1mcd~7mcd | |
| Wavelength - Dominant | 569nm | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 90° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1mcd~7mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 569nm | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 90° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
Introduction
This series of flat-top package lamps features colorless non-diffused truncated lenses, providing a wide radiation pattern suitable for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. Dome-package indicator lamps feature colored diffused lenses, offering wide viewing angles and high on/off contrast ratios. High-brightness lamps use colorless non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. 5V subminiature lamps with built-in current-limiting resistors are designed for space-constrained applications. All devices are formed as molded epoxy subminiature lamp packages by encapsulating LED dies on axial lead frames. Multiple package configuration options are available, including special surface-mount lead configurations — gull-wing, yoke, or Z-bend. Right-angle lead bends are available with 2.54 mm and 5.08 mm center spacing for through-hole mounting.
Features
- Miniature flat-top package for backlighting and light pipe applications
- Miniature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial leads
- Lead configurations available for SMT and through-hole PCB mounting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3811 | $ 2.38 |
| 10+ | $ 2.3285 | $ 23.29 |
| 30+ | $ 2.2945 | $ 68.84 |
| 100+ | $ 2.2605 | $ 226.05 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1mcd~7mcd | |
| Wavelength - Dominant | 569nm | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 90° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 1mcd~7mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 569nm | |
| Illumination Color | Green | |
| Voltage - Forward(Vf) | 2.1V | |
| Viewing Angle | 90° | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+100℃ |
Introduction
This series of flat-top package lamps features colorless non-diffused truncated lenses, providing a wide radiation pattern suitable for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. Dome-package indicator lamps feature colored diffused lenses, offering wide viewing angles and high on/off contrast ratios. High-brightness lamps use colorless non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. 5V subminiature lamps with built-in current-limiting resistors are designed for space-constrained applications. All devices are formed as molded epoxy subminiature lamp packages by encapsulating LED dies on axial lead frames. Multiple package configuration options are available, including special surface-mount lead configurations — gull-wing, yoke, or Z-bend. Right-angle lead bends are available with 2.54 mm and 5.08 mm center spacing for through-hole mounting.
Features
- Miniature flat-top package for backlighting and light pipe applications
- Miniature dome package
- Diffused dome for wide viewing angle
- Non-diffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamp
- Available in six colors
- Space-constrained applications
- Axial leads
- Lead configurations available for SMT and through-hole PCB mounting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

