LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA139NA/250 product image
  • INA139NA/250 thumbnail 1
  • INA139NA/250 thumbnail 2
  • INA139NA/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA139NA/250RoHS

Manufacturer
MPN
INA139NA/250
LCSC Part #
C189201
Packaging
SOT-23-5
Customer #
Key Attributes
High-Side Measurement Current Shunt Monitor
Datasheetpdf iconTI INA139NA/250
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7115$ 0.71
10+$ 0.6952$ 6.95
30+$ 0.6838$ 20.51
100+$ 0.6725$ 67.25
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingSOT-23-5
FeaturesHigh-side detection;Analog output interface
Vcm - Common Mode Voltage2.7V~40V
Output Current-
Input Offset Current(Ios)-
Slew Rate-
Input Voltage (Vin)2.7V~40V
Operating Temperature-40℃~+125℃
Gain-
Input Offset Voltage Drift(Vos TC)1uV/℃
Common Mode Rejection Ratio(CMRR)115dB
Dual Supply-
Quiescent Current60uA
Vos - Input Offset Voltage1mV
Ib - Input Bias Current10uA
Number of Channels1
Differential Voltage±0.5V
Noise density(eN)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The INA139 and INA169 are high-side, unipolar, current shunt monitors. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT-23 packaging enable use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7 V to 40 V for the INA139 and 2.7 V to 60 V for the INA169. Quiescent current is only 60 μA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting. Both the INA139 and INA169 are available in 5-pin SOT-23 packages. The INA139 device is specified for the -40°C to +125°C temperature range, and the INA169 is specified from -40°C to +85°C.

Features

AI Translation
  • Complete Unipolar High-Side Current Measurement Circuit
  • Wide Supply and Common-Mode Range
  • INA139: 2.7 V to 40 V
  • INA169: 2.7 V to 60 V
  • Independent Supply and Input Common-Mode Voltages
  • Single Resistor Gain Set
  • Low Quiescent Current: 60 μA (Typical)
  • 5-Pin, SOT-23 Packages

Applications

AI Translation
  • Current Shunt Measurement: Automotive, Telephone, Computers
  • Portable and Battery-Backup Systems
  • Battery Chargers
  • Power Management
  • Cell Phones
  • Precision Current Source