Knowles 1812J2500334JXT
| Manufacturer | |
| MPN | 1812J2500334JXT |
| LCSC Part # | C1891675 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330nF X7R ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2500334JXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2786 | $ 0.28 |
| 200+ | $ 0.1079 | $ 21.58 |
| 500+ | $ 0.1041 | $ 52.05 |
| 1,000+ | $ 0.1022 | $ 102.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM43X334K251EFG | PSA | 1812 | 3,645 | $ 0.1113 | ||
| C1812X334K251T | IHHEC | 1812 | 1,030 | $ 0.1945 | ||
| CC1812KKX7RYBB334 | YAGEO | 1812 | 803 | $ 0.4245 | ||
| FM43X334K251EGG | PSA | 1812 | 350 | $ 0.095 | ||
| C4532X7R2E334KT0L0U | TDK | 1812 | 18 | $ 0.4755 | ||
| C1812C334JARACTU | KEMET | 1812 | 0 | $ 0.3384 | ||
| C1812C334JARAC7800 | KEMET | 1812 | 0 | $ 0.4667 | ||
| 1812J2500334JXR | Knowles | 1812 | 0 | $ 1.9834 | ||
| 1812J2500334JDR | Knowles | 1812 | 0 | $ 2.9172 | ||
| 1812J2500334JDT | Knowles | 1812 | 0 | $ 1.4539 | ||
| 1812Y2500334JDT | Knowles | 1812 | 0 | $ 1.4539 | ||
| 1812Y2500334JDR | Knowles | 1812 | 0 | $ 3.0067 | ||
| 1812Y2500334JXT | Knowles | 1812 | 0 | $ 0.3025 | ||
| 1812J5000334JXT | Knowles | 1812 | 0 | $ 0.397 | ||
| 1812Y5000334JXT | Knowles | 1812 | 0 | $ 0.4363 | ||
| VJ1812Y334JBPAT4X | VISHAY | 1812 | 0 | $ 0.6755 | ||
| 1812B334J251CT | Walsin | 1812 | 0 | $ 0.0916 | ||
| GRM43DR72E334KW01L | muRata | 1812 | 0 | $ 0.403 | ||
| TCC1812X7R334K251GT | CCTC | 1812 | 0 | $ 0.062 | ||
| 1812B334K251CT | Walsin | 1812 | 0 | $ 0.1744 |

