Knowles 1808YA250100GCRPY2
| Manufacturer | |
| MPN | 1808YA250100GCRPY2 |
| LCSC Part # | C1889877 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10pF C0G ±2% 250V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1436 | $ 2.14 |
| 200+ | $ 0.8292 | $ 165.84 |
| 500+ | $ 0.8007 | $ 400.35 |
| 1,000+ | $ 0.7864 | $ 786.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA250100GCRSY2 | Knowles | 1808 | 0 | $ 1.9772 | ||
| 1808JA250100GCRSY2 | Knowles | 1808 | 0 | $ 1.8445 | ||
| 1808YA250100GCTSY2 | Knowles | 1808 | 0 | $ 0.4854 | ||
| 1808JA250100GCTPY2 | Knowles | 1808 | 0 | $ 0.4839 | ||
| 1808YA250100GCTPY2 | Knowles | 1808 | 0 | $ 0.4854 | ||
| 1808YA250100GKRU2X | Knowles | 1808 | 0 | $ 1.8222 | ||
| 1808YA250100GGRUYX | Knowles | 1808 | 0 | $ 1.5051 | ||
| 1808JA250100GKRUYS | Knowles | 1808 | 0 | $ 1.4353 | ||
| 1808J5000100GCT | Knowles | 1808 | 0 | $ 0.2272 | ||
| 1808Y5000100GCT | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808Y6300100GCT | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808J6300100GCT | Knowles | 1808 | 0 | $ 0.2272 | ||
| 1808J1K00100GCT | Knowles | 1808 | 0 | $ 0.2272 | ||
| 1808Y1K50100GCT | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808J1K50100GCT | Knowles | 1808 | 0 | $ 0.2272 | ||
| 1808N100G102CT | Walsin | 1808 | 0 | $ 0.2059 | ||
| 1808N100G202CT | Walsin | 1808 | 0 | $ 0.2059 | ||
| 1808N100G302CT | Walsin | 1808 | 0 | $ 0.2155 | ||
| 1808Y4K00100GCT | Knowles | 1808 | 0 | $ 0.3347 | ||
| 1808J4K00100GCT | Knowles | 1808 | 0 | $ 0.2892 |

