Knowles 1812J0250823KCR
| Manufacturer | |
| MPN | 1812J0250823KCR |
| LCSC Part # | C1889227 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82nF ±10% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.093 | $ 2.09 |
| 200+ | $ 0.8104 | $ 162.08 |
| 500+ | $ 0.781 | $ 390.50 |
| 1,000+ | $ 0.7672 | $ 767.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C823K3JACAUTO | KEMET | 1812 | 0 | $ 0.3986 | ||
| C1812X823K3JAC7800 | KEMET | 1812 | 0 | $ 0.4411 | ||
| C1812X823K3JACAUTO | KEMET | 1812 | 0 | $ 0.5264 | ||
| 1812Y0250823KCR | Knowles | 1812 | 0 | $ 2.1563 | ||
| 1812Y0250823KCT | Knowles | 1812 | 0 | $ 1.1352 | ||
| 1812J0250823KCT | Knowles | 1812 | 0 | $ 1.1368 | ||
| 1812Y0250823KXR | Knowles | 1812 | 0 | $ 0.6009 | ||
| 1812J0250823KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0250823KXT | Knowles | 1812 | 0 | $ 0.1986 | ||
| 1812Y0250823KXT | Knowles | 1812 | 0 | $ 0.2393 | ||
| 1812Y0250823KDR | Knowles | 1812 | 0 | $ 0.8444 | ||
| 1812J0250823KDT | Knowles | 1812 | 0 | $ 0.4419 | ||
| 1812Y0250823KDT | Knowles | 1812 | 0 | $ 0.4414 | ||
| 1812E823K500KHT | Knowles | 1812 | 0 | $ 3.2491 | ||
| GA1812Y823KXAAR31G | VISHAY | 1812 | 0 | $ 0.192 | ||
| GA1812Y823KXAAT31G | VISHAY | 1812 | 0 | $ 0.1949 | ||
| GA1812Y823KBAAT31G | VISHAY | 1812 | 0 | $ 0.2638 | ||
| GA1812Y823KBAAR31G | VISHAY | 1812 | 0 | $ 0.2594 | ||
| CDR04BX823AKZRAT | VISHAY | 1812 | 0 | $ 0.3396 | ||
| CDR04BX823AKZMAT | VISHAY | 1812 | 0 | $ 0.3396 |

