STC Micro STC15W4K32S4-30I-LQFP32
| Manufacturer | STC MicroAsian Brands |
| MPN | STC15W4K32S4-30I-LQFP32 |
| LCSC Part # | C188811 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 30MHz 30 LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 30MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STC15 series MCUs feature an enhanced 8051 CPU core with a maximum operating frequency of 35MHz. The series offers multiple variants with large-capacity Flash program memory (4KB~64KB) and SRAM data memory (256B~4KB). Rich integrated peripherals include multiple 16-bit timers/counters, programmable clock output, high-precision internal IRC, 10-bit high-speed ADC, comparator, enhanced PWM module, and multiple serial communication interfaces (UART, SPI, I²C). The devices support a wide voltage operating range (2.4V~5.5V) and low-power modes, with high noise immunity and strong ESD protection. The built-in ISP and IAP capabilities streamline system development and firmware upgrade processes.
Features
- Wide operating voltage range: 2.4V~5.5V
- Low-power design: multiple power-saving modes supported
- High reliability: strong EMI immunity and ESD protection
- Enhanced single-clock-cycle 8051 core
- Large on-chip Flash program memory and SRAM data memory
- Rich peripheral interfaces: timers, ADC, comparator, PWM, UART, SPI, I²C
- Built-in high-precision internal clock source
- ISP and IAP supported
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5188 | $ 2.52 |
| 10+ | $ 2.2241 | $ 22.24 |
| 30+ | $ 2.0401 | $ 61.20 |
| 250+ | $ 1.8122 | $ 453.05 |
| 500+ | $ 1.7275 | $ 863.75 |
| 1,000+ | $ 1.6901 | $ 1690.10 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 30MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 30 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STC15 series MCUs feature an enhanced 8051 CPU core with a maximum operating frequency of 35MHz. The series offers multiple variants with large-capacity Flash program memory (4KB~64KB) and SRAM data memory (256B~4KB). Rich integrated peripherals include multiple 16-bit timers/counters, programmable clock output, high-precision internal IRC, 10-bit high-speed ADC, comparator, enhanced PWM module, and multiple serial communication interfaces (UART, SPI, I²C). The devices support a wide voltage operating range (2.4V~5.5V) and low-power modes, with high noise immunity and strong ESD protection. The built-in ISP and IAP capabilities streamline system development and firmware upgrade processes.
Features
- Wide operating voltage range: 2.4V~5.5V
- Low-power design: multiple power-saving modes supported
- High reliability: strong EMI immunity and ESD protection
- Enhanced single-clock-cycle 8051 core
- Large on-chip Flash program memory and SRAM data memory
- Rich peripheral interfaces: timers, ADC, comparator, PWM, UART, SPI, I²C
- Built-in high-precision internal clock source
- ISP and IAP supported
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



