LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HSMG-C150 product image
  • HSMG-C150 thumbnail 1
  • HSMG-C150 thumbnail 2
  • HSMG-C150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HSMG-C150RoHS

Manufacturer
MPN
HSMG-C150
LCSC Part #
C188727
Packaging
1206
Customer #
Key Attributes
LED GREEN GREEN DIFFUSED LENS 1206 SMD
Datasheetpdf iconBroadcom HSMG-C150
In-Stock: 2,810
2,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1987$ 0.99
50+$ 0.1562$ 7.81
150+$ 0.138$ 20.70
500+$ 0.1153$ 57.65
3,000+$ 0.1052$ 315.60
6,000+$ 0.0991$ 594.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
Packaging1206
Forward Current20mA
Voltage - Forward(Vf)2.2V
Operating Temperature-40℃~+85℃
Wavelength - Dominant572nm
Diode ConfigurationDiscrete Diode
Luminous Intensity15mcd
Installation method-
Color Temperature-
Peak Wavelength570nm
Lens ColorGreen Diffused Lens
Viewing Angle170°
Illumination ColorYellow Green
Lamp Holder Type-
Power(Watts)65mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colors are available in nine compact, single color packages. The HSMx - C150 has the industry standard 3.2×1.6 mm footprint that is excellent for all around use. The HSMx - C170 has the widely used 2.0×1.25mm footprint with 0.8mm profile. The HSMx - C177 has the widely used 2.0×1.25mm footprint with 0.4mm profile. The HSMx - C19x series has the industry standard 1.6×0.8mm footprint with varying profile to suit designers needs, the HSMx - C190 has 0.8mm profile, the HSMx - C191 has a low profile of 0.6mm and the HSMx - C197 has the ultra low profile of 0.4mm. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications. The HSMx - C110 is a right angle package with the universally accepted dimensions of 3.2×1.0×1.5mm. The HSMx - C120 is a smaller right angle package with industry standard 1.6×0.6×1.0 mm. HSMx - C265 is a reverse mount package with dimensions of 3.4×1.25×1.1 mm. These devices are ideal for LCD backlighting and sidelighting applications. In order to facilitate pick and place operation, these chip LEDs are shipped in tape and reel with 4000 units per reel for HSMx - C120, C170, C177, C190, C191, C197 packages, and 3000 units per reel for HSMx - C110, C150, C265 packages. All packages are compatible with IR reflow solder processes. The small size and wide viewing angle make these LEDs prime choices for backlighting applications and front panel illumination especially where space is a premium.

Features

AI Translation
  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • Operating temperature range of - 40℃ to +85℃
  • Right angle & reverse mount package available
  • Various colors available
  • Available in 8mm tape on 7 in. 178mm diameter reels

Applications

AI Translation
  • Keypad backlighting
  • Push - button backlighting
  • LCD backlighting
  • Symbol backlighting
  • Front panel indicator