Broadcom HFBR-1528Z
| Manufacturer | |
| Mfr. Part # | HFBR-1528Z |
| LCSC Part # | C188714 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | 10 Megabaud VersatileLink Fiber Optic Transmitter and Receiver for 1 mm P0F and 200 μm HCS |
| Description | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
2,042 
2,042
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6295 | $ 12.63 |
10+ | $ 9.8114 | $ 98.11 |
40+ | $ 8.7653 | $ 350.61 |
80+ | $ 7.888 | $ 631.04 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$