LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
Broadcom HFBR-1414Z product image
  • HFBR-1414Z thumbnail 1
  • HFBR-1414Z thumbnail 2
  • HFBR-1414Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HFBR-1414ZRoHS

Manufacturer
MPN
HFBR-1414Z
LCSC Part #
C188711
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Fiber Optic Transmitters - Discrete RoHS
Datasheetpdf iconBroadcom HFBR-1414Z
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 24.5359$ 23.7999$ 23.80
10+$ 21.6817$ 21.0313$ 210.31
30+$ 19.8092$ 19.2150$ 576.45
105+$ 18.1736$ 17.6284$ 1850.98
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Fiber Optic Transmitters - Discrete
ManufacturerBroadcom
PackagingThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

The 820 nm Miniature Link Series of components is designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications with link distances of several kilometers. With the HFBR-24x6Z, the 125 MHz analog receiver, data rates of up to 160 MBaud can be attained. Transmitters and receivers are directly compatible with popular “industry-standard” connectors: ST, SMA, SC, and FC. They are completely specified with multiple fiber sizes; including 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm Products are available in various options. For example, transmitters with the improved protection option P show an increased ESD resistance to the pins. This HFBR-141xPxZ integrated solution is realized by including a Zener diode parallel to the LED. The HFBR-14x4Z high-power transmitter and HFBR-24x6Z 125 MHz receiver pair up to provide a duplex solution optimized for 100BASE-SX. 100BASE-SX is a Fast Ethernet Standard (100 Mb/s) at 850 nm on multimode fiber. Evaluation kits are available for ST products, including transmitter, receiver, eval board, and technical literature.

Features

AI Translation
  • RoHS compliant
  • Low-cost transmitters and receivers
  • Choice of ST, SMA, SC, or FC ports
  • 820 nm wavelength technology
  • Signal rates up to 160 MBaud
  • Link distances up to several kilometers
  • Compatible with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm Plastic-Clad Silica (PCS) Fiber
  • Repeatable ST connections within 0.2 dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, and wave solderable
  • No board-mounting hardware required
  • Wide operating temperature range -40℃ to +85℃
  • Conductive port option

Applications

AI Translation
  • 100BASE-SX Fast Ethernet on 850 nm
  • Media/fiber conversion, switches, routers, hubs, and NICs on 100BASE-SX
  • Local area networks
  • Computer-to-peripheral links and computer monitor links
  • Digital cross connect links
  • Central office switch/PBX links
  • Video links
  • Modems and multiplexers
  • Industrial control links