LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
Broadcom HCPL-0721-500E product image
  • HCPL-0721-500E thumbnail 1
  • HCPL-0721-500E thumbnail 2
  • HCPL-0721-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HCPL-0721-500ERoHS

Manufacturer
MPN
HCPL-0721-500E
LCSC Part #
C188707
Packaging
SO-8
Customer #
Key Attributes
Logic input 1 channel isolation voltage (rms): 3750V
Datasheetpdf iconBroadcom HCPL-0721-500E
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9618$ 1.9030$ 1.90
10+$ 1.6665$ 1.6166$ 16.17
30+$ 1.4815$ 1.4371$ 43.11
100+$ 1.2803$ 1.2419$ 124.19
500+$ 1.1943$ 1.1585$ 579.25
1,500+$ 1.157$ 1.1223$ 1683.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSO-8
Power Dissipation150mW
Output Current10mA
Low Level Delay Time40ns
High Level Delay Time40ns
Features-
Input threshold current-
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
CMTI(kV/us)20kV/us
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Available in either an 8-pin DIP or SO-8 package style respectively, the HCPL-772X or HCPL-072X optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-772X/072X require only two bypass capacitors for complete CMOS compatability. Basic building blocks of the HCPL-772X/072X are a CMOS LED driver IC, a high-speed LED, and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.

Features

AI Translation
  • +5V CMOS compatibility
  • 20-ns max propagation delay skew
  • High speed: 25 MBd
  • 40-ns max propagation delay
  • 10-kV/μs minimum common mode rejection
  • –40 to +85°C temperature range
  • Safety and regulatory approvals:
    • UL recognized
      • 3750 Vrms for 1 min. per UL 1577
      • 5000 Vrms for 1 min. per UL 1577 (for HCPL-772X option 020)
    • CSA component acceptance notice #5
    • IEC/EN/DIN EN 60747-5-5
      • VIORM = 630 Vpeak for HCPL-772X option 060
      • VIORM = 567 Vpeak for HCPL-072X option 060

Applications

AI Translation
  • Digital fieldbus isolation: CC-Link, DeviceNet, PROFIBUS, SDS
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Computer peripheral interface
  • Microprocessor system interface