LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-063L-500E product image
  • HCPL-063L-500E thumbnail 1
  • HCPL-063L-500E thumbnail 2
  • HCPL-063L-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom HCPL-063L-500ERoHS

Manufacturer
MPN
HCPL-063L-500E
LCSC Part #
C188704
Packaging
SO-8
Customer #
Key Attributes
High Speed LVTTL Compatible Optocouplers
Datasheetpdf iconBroadcom HCPL-063L-500E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSO-8
Power Dissipation85mW
Output Current50mA
Low Level Delay Time100ns
High Level Delay Time75ns
FeaturesOutput enable control;Open-collector output
Reverse Voltage5V
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~3.6V;4.5V~5.5V
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)25kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The HCPL-260L/060L/263L/063L are optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/μs at 3.3 V.

This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

These optocouplers are suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

Features

AI Translation
  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • 15 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-pin DIP, SOIC-8
  • Strobable output (single channel products only)
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Applications

AI Translation
  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces Digital isolation for A/D, D/A conversion
  • Switching power supply
  • Instrument input/output isolation
  • Ground loop elimination
  • Pulse transformer replacement Field buses
In-Stock: 9,998
9,998 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1455$ 2.15
10+$ 1.8263$ 18.26
30+$ 1.627$ 48.81
100+$ 1.2462$ 124.62
500+$ 1.1538$ 576.90
1,500+$ 1.1149$ 1672.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$