Broadcom HCPL-061A-500E
| Manufacturer | |
| MPN | HCPL-061A-500E |
| LCSC Part # | C188700 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 3750V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Power Dissipation | 60mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 3mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | AC,DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 439
439 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7777 | $ 1.78 |
| 10+ | $ 1.5275 | $ 15.28 |
| 30+ | $ 1.3715 | $ 41.15 |
| 100+ | $ 1.2106 | $ 121.06 |
| 500+ | $ 1.1375 | $ 568.75 |
| 1,500+ | $ 1.1066 | $ 1659.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Power Dissipation | 60mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.3V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 3mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | AC,DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



