Knowles 1210Y2000220GFR
| Manufacturer | |
| Mfr. Part # | 1210Y2000220GFR |
| LCSC Part # | C1886988 |
| Package | 1210 |
| Customer # | |
| Description | 200V 22pF C0G ±2% 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5451 | $ 1.55 |
200+ | $ 0.5989 | $ 119.78 |
500+ | $ 0.5773 | $ 288.65 |
1,000+ | $ 0.5665 | $ 566.50 |
Standard Packaging 8000/Full
Reel | ||