Broadcom HCPL-0201-500E
| Manufacturer | |
| MPN | HCPL-0201-500E |
| LCSC Part # | C188694 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Very High CMR, Wide V., Logic Gate Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL- 22XX, HCPL- 02XX, and HCNW22XX are optically- coupled logic gates. The HCPL- 22XX,and HCPL- 02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built- in Schmitt triggers to provide logic- compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL- 2211/12, HCPL0211,HCPL- 2232 and HCNW2211 guarantees common mode transient immunity of 10kV / μs at a common mode voltage of 1000 volts.
Features
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL- 2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5 to 20 Volts
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current 1.6mA to 1.8mA Hysteresis
- Totem pole output (no pullup resistor required)
- Available in 8- Pin DIP, SOIC- 8, widebody packages
- Guaranteed performance from - 40°C to 85°C
- Safety approval
- UL recognized - 3750V rms for 1 minute (5000V rms for 1 minute for HCNW22XX) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747- 5- 5 approved with VIOM = 630Vpeak (HCPL- 2211/2212 Option 060 only) and VIOM = 1414Vpeak (HCNW22XX only)
- MIL- PRF- 38534 hermetic version available (HCPL- 52XX/62XX)
Applications
- Isolation of high speed logic systems
- Computer- peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High speed line receiver
- Power control systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5091 | $ 1.51 |
| 10+ | $ 1.2479 | $ 12.48 |
| 30+ | $ 1.1034 | $ 33.10 |
| 100+ | $ 0.9412 | $ 94.12 |
| 500+ | $ 0.8698 | $ 434.90 |
| 1,500+ | $ 0.8373 | $ 1255.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.7V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HCPL- 22XX, HCPL- 02XX, and HCNW22XX are optically- coupled logic gates. The HCPL- 22XX,and HCPL- 02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built- in Schmitt triggers to provide logic- compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL- 2211/12, HCPL0211,HCPL- 2232 and HCNW2211 guarantees common mode transient immunity of 10kV / μs at a common mode voltage of 1000 volts.
Features
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL- 2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5 to 20 Volts
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current 1.6mA to 1.8mA Hysteresis
- Totem pole output (no pullup resistor required)
- Available in 8- Pin DIP, SOIC- 8, widebody packages
- Guaranteed performance from - 40°C to 85°C
- Safety approval
- UL recognized - 3750V rms for 1 minute (5000V rms for 1 minute for HCNW22XX) per UL1577
- CSA approved
- IEC/EN/DIN EN 60747- 5- 5 approved with VIOM = 630Vpeak (HCPL- 2211/2212 Option 060 only) and VIOM = 1414Vpeak (HCNW22XX only)
- MIL- PRF- 38534 hermetic version available (HCPL- 52XX/62XX)
Applications
- Isolation of high speed logic systems
- Computer- peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High speed line receiver
- Power control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



