Broadcom HCNW4506-000E
| Manufacturer | |
| Mfr. Part # | HCNW4506-000E |
| LCSC Part # | C188692 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 5000V |
| Description | 30V 15mA 3V 1.6V 4.5V~30V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
In-Stock:
362
362
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1355 | $ 2.14 |
10+ | $ 1.8108 | $ 18.11 |
42+ | $ 1.6076 | $ 67.52 |
84+ | $ 1.3981 | $ 117.44 |
420+ | $ 1.3037 | $ 547.55 |
840+ | $ 1.2637 | $ 1061.51 |
Standard Packaging 42/Full
Tube | ||
Better price for more quantity?
$