LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCNW139-000E product image
  • HCNW139-000E thumbnail 1
  • HCNW139-000E thumbnail 2
  • HCNW139-000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCNW139-000ERoHS

Manufacturer
MPN
HCNW139-000E
LCSC Part #
C188686
Packaging
DIP-8
Customer #
Key Attributes
Low Input Current, High Gain Optocouplers
Datasheetpdf iconBroadcom HCNW139-000E
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8041$ 2.80
10+$ 2.3936$ 23.94
42+$ 1.8709$ 78.58
84+$ 1.6065$ 134.95
420+$ 1.4866$ 624.37
840+$ 1.4359$ 1206.16
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Output Current60mA
Low Level Delay Time115us
High Level Delay Time12us
Reverse Voltage3V
Voltage - Forward(Vf)1.45V
Current transfer ratio400%
Voltage - Supply4.5V~18V
Forward Current(If)20mA
CMTI(kV/us)10kV/us
Pd - Power Dissipation135mW
Number of Channels1
Operating Temperature0℃~+70℃
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Introduction

AI Translation

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec­tor to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the V_CC and V_0 terminals may be tied together to achieve conven­tional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

The 6N139, HCPL-0701, and HCNW139 are for use in CMOS, LSTTL or other low power appli­ca­tions. A 400% minimum current transfer ratio is guaranteed over 0 to 70℃ operating range for only 0.5 mA of LED current.

The 6N138, HCPL-0700, and HCNW138 are designed for use mainly in TTL applications. Current Transfer Ratio (CTR) is 300% minimum over 0 to 70℃ for an LED current of 1.6 mA (1 TTL Unit load ). A 300% minimum CTR enables operation with 1 TTL Load using a 2.2 kΩ pull-up resistor.

Features

AI Translation
  • High current transfer ratio – 2000% typical (4500% typical for HCNW139/138)
  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1 V VOL typical
  • Performance guaranteed over temperature 0 ℃ to 70 ℃
  • Base access allows gain bandwidth adjustment
  • High output current – 60 mA
  • Safety approval UL recognized – 3750 V rms for 1 minute and 5000 V rms for 1 minute per UL 1577 CSA approved - IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 Vpeak for HCNW139 and HCNW138
  • Available in 8-Pin DIP or SOIC-8 footprint or widebody package
  • MIL-PRF-38534 hermetic version available (HCPL-5700/1)

Applications

AI Translation
  • Ground isolate most logic families – TTL/TTL, CMOS/ TTL, CMOS/CMOS, LSTTL/TTL, CMOS/LSTTL
  • Low input current line receiver
  • High voltage insulation (HCNW139/138)
  • EIA RS-232C line receiver
  • Telephone ring detector
  • 117 V ac line voltage status indicator – low input power dissipation
  • Low power systems – ground isolation