LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-247-500E product image
  • ACPL-247-500E thumbnail 1
  • ACPL-247-500E thumbnail 2
  • ACPL-247-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-247-500ERoHS

Manufacturer
MPN
ACPL-247-500E
LCSC Part #
C188681
Packaging
SOP-16-4.4mm
Customer #
Key Attributes
DC Input, Multi-Channel Half-Pitch Phototransistor Optocoupler
Datasheetpdf iconBroadcom ACPL-247-500E
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1803$ 1.1567$ 1.16
10+$ 0.9933$ 0.9735$ 9.74
30+$ 0.8909$ 0.8731$ 26.19
100+$ 0.6536$ 0.6406$ 64.06
500+$ 0.6015$ 0.5895$ 294.75
1,000+$ 0.5788$ 0.5673$ 567.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-16-4.4mm
Rise time2us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;100%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels4
Total Power Dissipation(Pd)170mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ACPL-227 is a DC-input dual-channel half-pitch phototransistor optocoupler that contains two light-emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-247 is a DC-input quad-channel half-pitch phototransistor optocoupler that contains four light-emitting diodes optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package. For both devices, the input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50 percent at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR: 50% (min) at l_F = 5 mA, V_CE = 5V)
  • High input-output isolation voltage (V_150 = 3750V_RMS)
  • Non-saturated response time: 2 max(typ) at V_CC = 10V, l_C = 2 mA, R_L = 100Ω
  • SO package
  • CMR 10 kV/μs (typical)
  • Safety and regulatory approvals — cUL IEC/EN/DIN EN 60747-5-5
  • Options available: CTR Ranks 0, B, and C for ACPL-227 and Rank 0 only for ACPL-247

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances