LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LF353MX product image
  • LF353MX thumbnail 1
  • LF353MX thumbnail 2
  • LF353MX thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi LF353MXRoHS

Manufacturer
MPN
LF353MX
LCSC Part #
C188658
Packaging
SOIC-8
Customer #
Key Attributes
LF353 Dual Operational Amplifier (JFET)
Datasheetpdf icononsemi LF353MX
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate13V/us
Input Offset Current(Ios)25pA
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current50pA
Noise density(eN)16nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current3.6mA
Gain Bandwidth Product4MHz
Output Current-
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LF353 is a JFET input operational amplifier with an internally compensated input offset voltage. The JFET input device provides wide bandwidth, low input bias currents and offset currents.

Features

AI Translation
  • Internally trimmed offset voltage: 10mV
  • Low input bias current: 50pA
  • Wide gain bandwidth: 4MHz
  • High slew rate: 13V/μs
  • High Input impedance: 10^12Ω