LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61071DDCR product image
  • TPS61071DDCR thumbnail 1
  • TPS61071DDCR thumbnail 2
  • TPS61071DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61071DDCRRoHS

Manufacturer
MPN
TPS61071DDCR
LCSC Part #
C188637
Packaging
SOT-23-6
Customer #
Key Attributes
90% Efficient Synchronous Boost Converter With 600-mA Switch
Datasheetpdf iconTI TPS61071DDCR
In-Stock: 256
256 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4088$ 0.41
10+$ 0.316$ 3.16
30+$ 0.2769$ 8.31
100+$ 0.228$ 22.80
500+$ 0.2069$ 103.45
1,000+$ 0.1938$ 193.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.2MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage900mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.8V~5.5V
Output Current500mA
Quiescent Current19uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6107x devices provide a power supply solution for products powered by either a one-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-ion or Li-polymer battery. Output currents can go as high as 75 mA while using a single-cell alkaline, and discharge it down to 0.9 V. It can also be used for generating 5 V at 200 mA from a 3.3-V rail or a Li-ion battery. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the TPS61070 and TPS61073 enter the power-save mode to maintain a high efficiency over a wide load current range. The power-save mode is disabled in the TPS61071 and TPS61072, forcing the converters to operate at a fixed switching frequency. The maximum peak current in the boost switch is typically limited to a value of 600 mA. The TPS6107x output voltage is programmed by an external resistor divider. The converter can be disabled to minimize battery drain. During shutdown, the load is completely disconnected from the battery. The device is packaged in a 6-pin thin SOT23 package (DDC).

Features

AI Translation
  • 90% Efficient Synchronous Boost Converter
  • 75-mA Output Current at 3.3 V From 0.9-V Input
  • 150-mA Output Current at 3.3 V From 1.8-V Input
  • Device Quiescent Current: 19 μA (Typ)
  • Input Voltage Range: 0.9 V to 5.5 V
  • Adjustable Output Voltage Up to 5.5 V
  • Power-Save Mode Version Available for Improved Efficiency at Low Output Power
  • Load Disconnect During Shutdown
  • Overtemperature Protection
  • Small 6-Pin Thin SOT23 Package

Applications

AI Translation
  • All One-Cell, Two-Cell, and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery-Powered Products
  • Portable Audio Players
  • PDAs
  • Cellular Phones
  • Personal Medical Products
  • White LED Lighting