Knowles 1808Y0160680FFT
| Manufacturer | |
| MPN | 1808Y0160680FFT |
| LCSC Part # | C1885871 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 16V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0676 | $ 1.07 |
| 200+ | $ 0.4137 | $ 82.74 |
| 500+ | $ 0.3996 | $ 199.80 |
| 1,500+ | $ 0.3918 | $ 587.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250680FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J0250680FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808J0500680FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808Y0630680FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J1000680FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808Y1000680FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y1000680FFR | Knowles | 1808 | 0 | $ 1.9232 | ||
| 1808Y2000680FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y2500680FFR | Knowles | 1808 | 0 | $ 1.9232 | ||
| 1808Y2500680FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808JA250680FCRSPU | Knowles | 1808 | 0 | $ 2.5622 | ||
| 1808YA250680FCRSPU | Knowles | 1808 | 0 | $ 2.8412 | ||
| 1808JA250680FCTSP | Knowles | 1808 | 0 | $ 1.1769 | ||
| 1808YA250680FCTSP | Knowles | 1808 | 0 | $ 1.18 | ||
| 1808JA250680FCRPY2 | Knowles | 1808 | 0 | $ 3.7152 | ||
| 1808YA250680FCRSY2 | Knowles | 1808 | 0 | $ 3.9035 | ||
| 1808YA250680FCRPY2 | Knowles | 1808 | 0 | $ 4.1207 | ||
| 1808JA250680FCTPY2 | Knowles | 1808 | 0 | $ 1.8823 | ||
| 1808JA250680FGTU2X | Knowles | 1808 | 0 | $ 0.565 | ||
| 1808J5000680FFR | Knowles | 1808 | 0 | $ 2.4094 |

