PANJIT SB2100_AY_10001
| Manufacturer | PANJITAsian Brands |
| MPN | SB2100_AY_10001 |
| LCSC Part # | C188562 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,220
5,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0709 | $ 0.71 |
| 100+ | $ 0.0559 | $ 5.59 |
| 300+ | $ 0.0484 | $ 14.52 |
| 3,000+ | $ 0.0427 | $ 128.10 |
| 6,000+ | $ 0.0382 | $ 229.20 |
| 9,000+ | $ 0.036 | $ 324.00 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



