Knowles 1808Y0500470FFT
| Manufacturer | |
| MPN | 1808Y0500470FFT |
| LCSC Part # | C1885568 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47pF C0G ±1% 50V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y0500470FFT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0676 | $ 1.07 |
| 200+ | $ 0.4137 | $ 82.74 |
| 500+ | $ 0.3996 | $ 199.80 |
| 1,500+ | $ 0.3918 | $ 587.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0500470FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808Y0630470FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J0630470FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808J1000470FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808Y1000470FFR | Knowles | 1808 | 0 | $ 1.9232 | ||
| 1808Y1000470FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y2000470FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808Y2000470FCT | Knowles | 1808 | 0 | $ 0.6275 | ||
| 1808J2000470FCT | Knowles | 1808 | 0 | $ 0.5338 | ||
| 1808Y2500470FFR | Knowles | 1808 | 0 | $ 1.9232 | ||
| 1808JA250470FCRSPU | Knowles | 1808 | 0 | $ 2.5622 | ||
| 1808JA250470FCTSPU | Knowles | 1808 | 0 | $ 1.1004 | ||
| 1808YA250470FCRSPU | Knowles | 1808 | 0 | $ 2.8412 | ||
| 1808YA250470FCRSP | Knowles | 1808 | 0 | $ 2.84 | ||
| 1808JA250470FCTSP | Knowles | 1808 | 0 | $ 1.1004 | ||
| 1808JA250470FCTSY2 | Knowles | 1808 | 0 | $ 1.6526 | ||
| 1808YA250470FCTSY2 | Knowles | 1808 | 0 | $ 1.6572 | ||
| 1808JA250470FGTU2X | Knowles | 1808 | 0 | $ 0.5526 | ||
| 1808YA250470FCTSPU | Knowles | 1808 | 0 | $ 1.1051 | ||
| 1808JA250470FGTUYS | Knowles | 1808 | 0 | $ 0.5713 |

