Knowles 2220J2K00123MXT
| Manufacturer | |
| MPN | 2220J2K00123MXT |
| LCSC Part # | C1885389 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 12nF X7R ±20% 2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J2K00123MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7896 | $ 0.79 |
| 200+ | $ 0.306 | $ 61.20 |
| 500+ | $ 0.2949 | $ 147.45 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55X123K302EHQ | PSA | 2220 | 42 | $ 0.6111 | ||
| 2220Y2K00123MXT | Knowles | 2220 | 0 | $ 0.7896 | ||
| 2220J2K00123KXT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220Y2K00123KXT | Knowles | 2220 | 0 | $ 0.7864 | ||
| VJ2220Y123KBFAT4X | VISHAY | 2220 | 0 | $ 1.7534 | ||
| 2220J2K00123JXR | Knowles | 2220 | 0 | $ 2.5082 | ||
| 2220J2K00123JXT | Knowles | 2220 | 0 | $ 1.0528 | ||
| 2220Y2K00123JXT | Knowles | 2220 | 0 | $ 1.0512 | ||
| VJ2220Y123JBFAT4X | VISHAY | 2220 | 0 | $ 2.1501 | ||
| 2220J2K00123MXR | Knowles | 2220 | 0 | $ 1.1361 | ||
| 2220Y2K00123MXR | Knowles | 2220 | 0 | $ 1.205 |

