Knowles 1825J1K50331KXT
| Manufacturer | |
| MPN | 1825J1K50331KXT |
| LCSC Part # | C1885260 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 330pF X7R ±10% 1.5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J1K50331KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3849 | $ 0.38 |
| 200+ | $ 0.149 | $ 29.80 |
| 500+ | $ 0.1438 | $ 71.90 |
| 1,000+ | $ 0.1412 | $ 141.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1K50331KXT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825Y2K00331KXT | Knowles | 1825 | 0 | $ 0.4836 | ||
| 1825J2K00331KXT | Knowles | 1825 | 0 | $ 0.3849 | ||
| 1825Y2K50331KXT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825J2K50331KXT | Knowles | 1825 | 0 | $ 0.4205 | ||
| 1825J3K00331KXT | Knowles | 1825 | 0 | $ 0.4205 | ||
| 1825Y3K00331KXT | Knowles | 1825 | 0 | $ 0.5264 | ||
| 1825J4K00331KXT | Knowles | 1825 | 0 | $ 0.448 | ||
| 1825Y4K00331KXT | Knowles | 1825 | 0 | $ 0.5344 | ||
| 1825J5K00331KXT | Knowles | 1825 | 0 | $ 0.658 | ||
| 1825Y5K00331KXT | Knowles | 1825 | 0 | $ 0.6564 | ||
| 1825J6K00331KXT | Knowles | 1825 | 0 | $ 0.658 | ||
| 1825Y6K00331KXT | Knowles | 1825 | 0 | $ 0.6564 | ||
| HV1825Y331KXVARHV | VISHAY | 1825 | 0 | $ 0.685 | ||
| HV1825Y331KXVATHV | VISHAY | 1825 | 0 | $ 0.6822 | ||
| HV1825Y331KXMARHV | VISHAY | 1825 | 0 | $ 0.8039 | ||
| HV1825Y331KXMATHV | VISHAY | 1825 | 0 | $ 1.447 | ||
| 1825J1K50331JXR | Knowles | 1825 | 0 | $ 2.2674 | ||
| 1825J1K50331JXT | Knowles | 1825 | 0 | $ 0.4587 | ||
| 1825Y1K50331JXT | Knowles | 1825 | 0 | $ 0.5565 |

