LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
VISHAY MCS04020C1000FE000 product image
  • MCS04020C1000FE000 thumbnail 1
  • MCS04020C1000FE000 thumbnail 2
  • MCS04020C1000FE000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MCS04020C1000FE000RoHS

Manufacturer
MPN
MCS04020C1000FE000
LCSC Part #
C1884631
Packaging
0402
Customer #
Key Attributes
RES 100Ω ±1% 63mW 0402
Datasheetpdf iconVISHAY MCS04020C1000FE000
In-Stock: 3,540
3,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.0291$ 0.58
200+$ 0.0271$ 0.0228$ 4.56
600+$ 0.0229$ 0.0193$ 11.58
2,000+$ 0.0204$ 0.0172$ 34.40
10,000+$ 0.0182$ 0.0153$ 153.00
20,000+$ 0.017$ 0.0143$ 286.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece