VISHAY AC03000001008JAC00
| Manufacturer | |
| Mfr. Part # | AC03000001008JAC00 |
| LCSC Part # | C1884630 |
| Package | Through Hole,D4.8xL13mm |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 3W Through Hole,D4.8xL13mm |
| Description | 1Ω 3W Wirewound Resistor -80ppm/℃~-10ppm/℃ ±5% Through Hole,D4.8xL13mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D4.8xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,840
3,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3596 | $ 1.80 |
50+ | $ 0.2866 | $ 14.33 |
150+ | $ 0.2553 | $ 38.30 |
500+ | $ 0.2162 | $ 108.10 |
2,500+ | $ 0.1988 | $ 497.00 |
5,000+ | $ 0.1884 | $ 942.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$